Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T48A
RoHS:
No
HTS:
8541100080
Supplier Standard Pack
1
Package Type:
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Peak Pulse Current:
5.2 A
Family:
CD214A-T48A
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
77.4 V
Life Cycle:
Discontinued & Replaced
Diode TVS Single Uni-Dir 48V 400W 2-Pin SMA
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives