help desk software
DATA SHEET

CD214A-T6.0ALF

Bourns

Diode TVS Single Uni-Dir 6V 400W 2-Pin SMA T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-T6.0ALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Maximum Clamping Voltage:
10.3 V
Maximum Peak Pulse Current:
38.8 A
Direction Type:
Uni-Directional
Dimension:
4.57(Max) x 2.92(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
800 uA
Family:
CD214A-T6.0A
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 6V 400W 2-Pin SMA T/R
Search Keywords:
CD214AT60ALF
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
5000
Multiple:
5000
Possible Replacement
SMAJ6.0A
SMAJ6.0A
VIEW PRODUCT
Tools/3D Models