Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214B-T11A
RoHS:
No
HTS:
8541100080
Supplier Standard Pack
1
Package Type:
Maximum Clamping Voltage:
18.2 V
Maximum Reverse Leakage Current:
5 uA
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
33 A
Family:
CD214B-T11A
Life Cycle:
Discontinued & Replaced
Diode TVS Single Uni-Dir 11V 600W 2-Pin SMB
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives