Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214B-T130A
RoHS:
No
HTS:
8541100080
Supplier Standard Pack
1
Package Type:
Direction Type:
Uni-Directional
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
Maximum Reverse Leakage Current:
5 uA
Maximum Peak Pulse Current:
2.9 A
Family:
CD214B-T130A
Maximum Clamping Voltage:
209 V
Life Cycle:
Discontinued & Replaced
Diode TVS Single Uni-Dir 130V 600W 2-Pin SMB
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives