help desk software
DATA SHEET

CD214C-T18ALF

Bourns

Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin DO-214AB

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214C-T18ALF
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Maximum Peak Pulse Current:
51.4 A
Maximum Clamping Voltage:
29.2 V
Family:
CD214C-T18A
Dimension:
7.11(Max) x 6.22(Max) x 2.42(Max) mm
Maximum Reverse Leakage Current:
5 uA
Direction Type:
Uni-Directional
Life Cycle:
Discontinued
Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin DO-214AB
Search Keywords:
CD214CT18ALF
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
3000
Multiple:
3000
Possible Replacement
SMCJ18A
SMCJ18A
VIEW PRODUCT
Tools/3D Models