MF-R005-AP-99
BournsPTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Ammo Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-R005-AP-99
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
California Prop 65
Package Type:
Ammo
Hold Current:
0.05 A
Trip Current:
0.1 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
5@0.5A s
Minimum Initial Resistance:
7.3 Ohm
Maximum Initial Resistance:
11.1 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo
Life Cycle:
Discontinued & Replaced
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60V 40A 0.22W 5s 7.3Ohm Radial 8 X 3.1mm Ammo Automotive
Search Keywords:
MFR005AP99
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States