MF-RX250-AP
BournsPTC Resettable Fuse 2.5A(hold) 5A(trip) 60V 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Ammo Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX250-AP
RoHS:
Yes
HTS:
8533408050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
California Prop 65
Package Type:
Hold Current:
2.5 A
Trip Current:
5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
60 V
Maximum Trip Time:
15.6@12.5A s
Minimum Initial Resistance:
0.05 Ohm
Maximum Initial Resistance:
0.08 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Ammo Pack
Life Cycle:
Discontinued
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60V 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm Ammo Automotive
Search Keywords:
MFRX250AP
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States