MF-SMDF200-2
BournsPTC Resettable Fuse 2A(hold) 4A(trip) 10V 40A 1.1W 2.4s 0.03Ohm SMD Solder Pad 2018 T/R Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SMDF200-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Reel
Hold Current:
2 A
Trip Current:
4 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
10 V
Maximum Trip Time:
2.4@8A s
Minimum Initial Resistance:
0.03 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
2018
Mounting:
Surface Mount
Packaging:
Tape and Reel
PTC Resettable Fuse 2A(hold) 4A(trip) 10V 40A 1.1W 2.4s 0.03Ohm SMD Solder Pad 2018 T/R Automotive
Search Keywords:
MFSMDF2002
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.5200
$780.000
3,000
$0.3200
$960.000
4,500
$0.2533
$1,139.850
6,000
+
$0.2483
$1,489.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides