MF-SVS210N-0
BournsPTC Resettable Fuse 2.1A(hold) 5A(trip) 10V 100A 2.4W 5s 0.01Ohm SMD Solder Pad 20.4 X 3.9 X 0.9mm Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-SVS210N-0
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Hold Current:
2.1 A
Trip Current:
5 A
Maximum Current Rating:
100 A
Maximum Voltage Rating:
10 V
Maximum Trip Time:
5@10.5A s
Minimum Initial Resistance:
0.01 Ohm
Maximum Initial Resistance:
0.02 Ohm
Package/Case:
N/A
Mounting:
Surface Mount
Packaging:
Bulk
PTC Resettable Fuse 2.1A(hold) 5A(trip) 10V 100A 2.4W 5s 0.01Ohm SMD Solder Pad 20.4 X 3.9 X 0.9mm Bulk
Search Keywords:
MFSVS210N0
IN STOCK:
0
MOQ for out of Stock Qty:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5400
$270.000
1,000
$0.4050
$405.000
1,500
$0.3780
$567.000
2,000
+
$0.3704
$740.800
Please Note:
Item may be subject to tariff fee if shipping within the United States