help desk software
DATA SHEET

P6SMB82CA

Bourns

TVS Diode Single Bi-Dir 70.1V 600W 2-Pin SMB T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
P6SMB82CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Configuration:
Single
Direction Type:
Bi-Directional
Maximum Clamping Voltage:
113 V
Maximum Peak Pulse Current:
5.4 A
Family:
P6SMB82CA
Maximum Reverse Leakage Current:
1 uA
Dimension:
4.57(Max) x 3.94(Max) x 2.2(Max) mm
TVS Diode Single Bi-Dir 70.1V 600W 2-Pin SMB T/R
Search Keywords:
P6SMB82CA
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1219
$365.700
6,000
$0.1164
$698.400
9,000
$0.1130
$1,017.000
12,000
$0.1099
$1,318.800
27,000
$0.1068
$2,883.600
51,000
$0.1026
$5,232.600
102,000
$0.1000
$10,200.000
150,000 +
$0.0985
$14,775.000
Tools/3D Models