help desk software
DATA SHEET

PM3340-102M-RC

Bourns

Inductor Power Bobbin Core 1mH 20% 100KHz Ferrite 100mA 2Ohm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PM3340-102M-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
225
Package Type:
Reel
Inductance:
1 mH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Bobbin Core
Maximum DC Current:
100 mA
Maximum DC Resistance:
2 Ohm
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Life Cycle:
Discontinued
Inductor Power Bobbin Core 1mH 20% 100KHz Ferrite 100mA 2Ohm DCR T/R
Search Keywords:
PM3340102MRC
   This product has been discontinued by the supplier
Minimum Order:
225
Multiple:
225
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models