PTD901-1015K-B503
BournsRes Carbon Film POT 50K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
PTD901-1015K-B503
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
162
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
22.05 x 9.5 x 11.3 mm
Operating Temperature:
-10 to 50 °C
Switch Option:
No
Number of Elements:
1
Res Carbon Film POT 50K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords:
PTD9011015KB503
IN STOCK:
0
MOQ for out of Stock Qty:
243
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
243
$1.372
$333.396
486
$1.029
$500.094
729
$0.960
$699.840
972
+
$0.941
$914.652
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides