Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SMLJ40CA
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Maximum Peak Pulse Current:
46.4 A
Maximum Reverse Leakage Current:
5 uA
Dimension:
7.11(Max) x 6.22(Max) x 2.62(Max) mm
Direction Type:
Bi-Directional
Family:
CD214L-T40CA
Maximum Clamping Voltage:
64.5 V
Diode TVS Single Bi-Dir 40V 3KW 2-Pin SMC
Search Keywords:
SMLJ40CA
IN STOCK:
0
MOQ for out of Stock Qty:
3000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3,000
$1.1560
$3,468.000
6,000
$0.6120
$3,672.000
9,000
$0.4307
$3,876.300
12,000
+
$0.4221
$5,065.200
Product Guides