Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-KE025-300-WH
RoHS:
Yes
HTS:
8541300080
COO:
TW
Supplier Standard Pack
1
Package Type:
Reel
Maximum RMS Voltage:
300 V
Maximum Output Current:
N/A
Maximum TBU Resistance:
5.6 Ohm
Maximum Operating Current:
N/A
Mounting:
Surface Mount
Maximum Blocking Time:
1 us
Dimension:
5 x 5 x 0.85 mm
Configuration:
Unidirectional
Family:
TBU-DT
Maximum Impulse Voltage:
650 V
Life Cycle:
Discontinued & Replaced
TBU Unidirectional 650V 300V 1us DFN SMD T/R
Search Keywords:
TBUKE025300WH
This product is not in stock and cannot be back-ordered
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides