help desk software
DATA SHEET

TBU-KE050-300-WH

Bourns

TBU Unidirectional 500V 250V 1us DFN SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
TBU-KE050-300-WH
RoHS:
Yes
HTS:
8541300080
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Maximum Output Current:
N/A
Maximum Impulse Voltage:
500 V
Mounting:
Surface Mount
Family:
TBU-KE
Dimension:
5 x 2.5 x 0.85 mm
Maximum RMS Voltage:
250 V
Configuration:
Unidirectional
Maximum Operating Current:
N/A
Maximum Blocking Time:
1 us
Maximum TBU Resistance:
4.5 Ohm
Life Cycle:
Discontinued & Replaced
TBU Unidirectional 500V 250V 1us DFN SMD T/R
Search Keywords:
TBUKE050300WH
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
TBU-DT065-300-WH
TBU-DT065-300-WH
VIEW PRODUCT
Tools/3D Models