help desk software

152318

Brady

220 Volts Conduit and Voltage Lbls 2.25 in H x 9 in W BK on OR 25/PK

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
152318
RoHS:
Yes
HTS:
3919905060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
220 Volts Conduit and Voltage Lbls 2.25 in H x 9 in W BK on OR 25/PK
Search Keywords:
152318
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$105.99
$105.990
3
$103.87
$311.610
5 +
$101.79
$508.950
Older Equivalent
44107
44107
VIEW PRODUCT
Tools/3D Models