help desk software
DATA SHEET

PTL-33-427-GR

Brady

Cable Markers Printable Vinyl Green/Translucent Roll

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
PTL-33-427-GR
Alias/AKA:
18529
RoHS:
Yes
HTS:
8443992550
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Roll
Material:
Vinyl
Marker Color:
Green/Translucent
Maximum Cable Diameter:
N/A
Marker Type:
Printable
Life Cycle:
Discontinued & Replaced
Cable Markers Printable Vinyl Green/Translucent Roll
Search Keywords:
PTL33427GR
  This product is discontinued, but still in stock
IN STOCK: 3
Ships today, if you order in
Price Per:
Roll
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.60
$80.600
3
$78.99
$236.970
5 +
$77.41
$387.050
RECOMMENDED REPLACEMENT
M6-33-427-GR
M6-33-427-GR
VIEW PRODUCT
Tools/3D Models
Product Guides