help desk software
DATA SHEET

PTL-45-422

Brady

Labels Printable Label Polyester Gloss White 38.1x9.5mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
PTL-45-422
Alias/AKA:
18666
RoHS:
Yes
HTS:
8443992550
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Roll
Color:
White
Life Cycle:
Discontinued & Replaced
The Brady PTL-45-422 Labels are printable labels made from durable polyester material with a glossy white finish. With a compact size of 38.1x9.5mm, these labels are perfect for creating clear and professional-looking labels for various applications. Whether you need to label shelves, containers, equipment, or any other items, these labels provide excellent adhesion and are resistant to wear and tear. Create custom text and graphics using compatible printers, ensuring easy and efficient labeling. These polyester labels are designed to withstand harsh environments and maintain their clarity and visibility over time.
Search Keywords:
PTL45422
  This product is not in stock and cannot be back-ordered
Price Per:
Roll
RECOMMENDED REPLACEMENT
M6-45-422
M6-45-422
VIEW PRODUCT
Tools/3D Models
Product Guides