help desk software
DATA SHEET

ATX-10506

Bud Industries

Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 4.92 x 3.15 x 2.24 Inches - Internal 2.68 x 3.78 x 1.75 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
ATX-10506
RoHS:
Yes
HTS:
7612901090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Aluminum
Body Color:
Gray Texture
Product Width (Metric):
80 mm
Mounting:
Screw Mount
Category:
Enclosure
Gray Texture Aluminum Screw Mount Explosion Proof Enclosure - External 4.92 x 3.15 x 2.24 Inches - Internal 2.68 x 3.78 x 1.75 Inches
Search Keywords:
ATX10506
IN STOCK: 0
Manufacturer Stock:
12   can ship 11/29/24
Factory Lead-Time
2 Weeks can ship 11/28/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.72
$77.720
5
$69.11
$345.550
10
$66.98
$669.800
25
$61.30
$1,532.500
50
$60.38
$3,019.000
100
$59.47
$5,947.000
250 +
$57.23
$14,307.500
Tools/3D Models