help desk software
DATA SHEET

CU-745

Bud Industries

Black Polystyrene Utility Box - External 5.03 x 2.53 x 1.62 Inches - Internal 4.73 x 2.24 x 1.4 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
CU-745
RoHS:
Yes
HTS:
3923109000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polystyrene
Body Color:
Black
Product Width (Metric):
64.14 mm
Mounting:
PC Boards Mount
Category:
Box
Black Polystyrene Utility Box - External 5.03 x 2.53 x 1.62 Inches - Internal 4.73 x 2.24 x 1.4 Inches
Search Keywords:
CU745
IN STOCK: 18
Can Ship immediately
Manufacturer Stock:
365   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
2 Weeks can ship 11/28/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.64
$48.200
25
$8.12
$203.000
50
$7.85
$392.500
100
$7.62
$762.000
250
$7.54
$1,885.000
500
$7.47
$3,735.000
1,000
$7.39
$7,390.000
2,500 +
$7.32
$18,300.000
Tools/3D Models