Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
NBB-15260-47574
RoHS:
Yes
HTS:
3926909905
COO:
KR
Supplier Standard Pack
1
Package Type:
The BUD Industries NBB-15260-47574 is a high-quality plastic enclosure designed to provide durable protection for electronic components. This versatile enclosure features a sleek design, measuring 15.5" x 11.8" x 6.1", making it suitable for a wide range of applications. The NBB-15260-47574 is constructed from ABS plastic, offering excellent impact resistance and UV protection for outdoor use. With a smooth grey finish and a gasket-sealed lid, this enclosure is ideal for housing sensitive electronics in industrial, commercial, or residential settings. Upgrade your electronic housing solution with the reliable and durable BUD Industries NBB-15260-47574 enclosure.
Search Keywords:
NBB1526047574There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
14 Weeks