PC-11416
Bud IndustriesImpact Resistant Polystyrene Plastic Box - External 4.04 x 8.1 x 6.32 Inches - Internal 3.79 x 7.75 x 5.73 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
PC-11416
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Dimension:
102.616 x 205.74 x 160.528 mm
Impact Resistant Polystyrene Plastic Box - External 4.04 x 8.1 x 6.32 Inches - Internal 3.79 x 7.75 x 5.73 Inches
Search Keywords:
PC11416
IN STOCK:
38
Can Ship immediately
Manufacturer Stock:
40
can ship
11/29/24
Factory Lead-Time
2 Weeks
can ship
11/28/24
Quantity
Unit Price
Ext. Price
1
$52.52
$52.520
5
$33.32
$166.600
25
$26.06
$651.500
50
$23.84
$1,192.000
100
$23.33
$2,333.000
250
$23.10
$5,775.000
500
+
$22.87
$11,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7101SYAV2BE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Vertical 90° PCB...
7103K2AV2BE
Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .704" Locking Lever - Vertical 90°...
8125SDAV2BE
Snap-acting Momentary Pushbutton Switches
1591BBK
Plastic Enclosure - 4.4" x 2.2" x 1.1" - Black - Flame Retardent ABS - Interior Vertical P...
FD6-24
Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount