help desk software
DATA SHEET

MMP0120/A/BK/S

Bulgin Limited

Switch Push Button N.O. SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder Tab

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
MMP0120/A/BK/S
RoHS:
Yes
HTS:
8536507000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
2A@36 VDC
Actuator Style:
Dome
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.5mm x 17.5mm x 19.3 mm
Switch Push Button N.O. SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder Tab
Search Keywords:
MMP0120ABKS
IN STOCK: 100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.82
$54.100
25
$9.87
$246.750
50
$9.45
$472.500
100
$9.20
$920.000
250
$8.73
$2,182.500
500
$8.51
$4,255.000
1,000 +
$8.22
$8,220.000
Tools/3D Models
Product Guides