help desk software
DATA SHEET

PXM7010/02S/ST/1113/SN

Bulgin Limited

Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bulgin Limited
Part No:
PXM7010/02S/ST/1113/SN
RoHS:
Yes
HTS:
8536694020
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Nickel
Termination Method:
Screw
Maximum Current Rating:
25 A
Maximum Voltage Rating:
600 V
Flex Cable Connector PXM7010 Series 2 Contact Socket Screw Termination (contacts supplied fitted) 11mm-13mm Cable (Yellow Gland) Metal Body With Braid Termination
Search Keywords:
PXM701002SST1113SN
IN STOCK: 8
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.51
$121.510
5
$119.70
$598.500
8
$117.90
$943.200
15
$77.39
$1,160.850
23
$59.94
$1,378.620
30 +
$58.73
$1,761.900
Tools/3D Models
Product Guides