help desk software
DATA SHEET

MMGGD1L0C

Littelfuse/C&K

Subminiature Precision Snap-acting Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MMGGD1L0C
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Phenolic/Leaf Lever
Contact Rating @ Voltage:
7@250VAC 28VDC A
Maximum Movement Differential:
0.64 mm
Operating Force:
1.13 N
Termination Style:
Solder
Dimension:
17.34mm x 5.08mm x 12.95 mm
Body Orientation:
Straight
IP Rating:
N/A
Subminiature Precision Snap-acting Switch
Search Keywords:
MMGGD1L0C
IN STOCK: 397
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$21.62
$108.100
10
$17.27
$172.700
25
$15.19
$379.750
60
$14.64
$878.400
120
$11.77
$1,412.400
180
$11.59
$2,086.200
240 +
$11.42
$2,740.800
Tools/3D Models