help desk software
DATA SHEET

MMGGD1P0C

Littelfuse/C&K

Subminiature Precision Snap-acting Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MMGGD1P0C
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Pin Plunger
Contact Rating @ Voltage:
7@250VAC 28VDC A
Maximum Movement Differential:
0.05 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7mm x 5.08mm x 12.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Subminiature Precision Snap-acting Switch
Search Keywords:
MMGGD1P0C
IN STOCK: 240
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.64
$88.200
25
$13.48
$337.000
50
$12.97
$648.500
120
$12.17
$1,460.400
360
$11.90
$4,284.000
600
$11.69
$7,014.000
1,080 +
$11.52
$12,441.600
Tools/3D Models