Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MMGGD1W0L
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/N/A/Phenolic/Leaf Roller Lever
Contact Rating @ Voltage:
7@250VAC 28VDC A
Maximum Movement Differential:
0.64 mm
Operating Force:
1.13 N
Termination Style:
PC Pins
Dimension:
18.03mm x 18.49mm x 5.08 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Subminiature Precision Snap-acting Switch
IN STOCK:
0
MOQ for out of Stock Qty:
30
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
30
$81.31
$2,439.300
60
$43.05
$2,583.000
90
$30.29
$2,726.100
120
+
$29.69
$3,562.800
Product Guides