MMGGE2P0C
Littelfuse/C&KSwitch Snap Action N.O./N.C. SPDT Pin Plunger Turret Solder 5A 250VAC 1.39N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MMGGE2P0C
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Heat Resistant Phenolic/Pin Plunger
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
12.7 x 5.08 x 12.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Pin Plunger Turret Solder 5A 250VAC 1.39N Screw Mount Bulk
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$20.22
$80.880
25
$5.80
$145.000
50
+
$4.76
$238.000
Product Guides