MMGGE2W0C
Littelfuse/C&KSwitch Snap Action N.O./N.C. SPDT Leaf Roller Lever Turret Solder 5A 250VAC 1.13N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MMGGE2W0C
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/N/A/Heat Resistant Phenolic/Leaf Roller Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.64 mm
Operating Force:
1.13 N
Termination Style:
Solder
Dimension:
18.03 x 5.08 x 18.08 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Leaf Roller Lever Turret Solder 5A 250VAC 1.13N Screw Mount Bulk
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$149.13
$149.130
3
$45.89
$137.670
5
$40.61
$203.050
10
+
$32.85
$328.500
Product Guides