help desk software
DATA SHEET

MMGGF5D0R

Littelfuse/C&K

Subminiature Precision Snap-acting Switch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MMGGF5D0R
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/High Overtravel Plunger
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
PC Pins
Dimension:
12.7mm x 17.05mm x 5.08 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Subminiature Precision Snap-acting Switch
Search Keywords:
MMGGF5D0R
IN STOCK: 49
Can Ship immediately
MOQ for out of Stock Qty:
30
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.98
$30.980
5
$29.90
$149.500
10
$29.06
$290.600
30
$28.09
$842.700
60
$27.67
$1,660.200
90
$27.25
$2,452.500
120 +
$26.85
$3,222.000
Tools/3D Models