Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MMGGF5P0L
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Pin Plunger
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
0.05 mm
Operating Force:
1.39 N
Termination Style:
PC Pins
Dimension:
12.7mm x 13.11mm x 5.08 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Subminiature Precision Snap-acting Switch
IN STOCK:
0
MOQ for out of Stock Qty:
30
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
30
$73.12
$2,193.600
60
$38.71
$2,322.600
90
$27.24
$2,451.600
120
+
$26.70
$3,204.000
Product Guides