MMGGF5P0T
Littelfuse/C&KSwitch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 1.39N Thru-Hole PC Pins Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
MMGGF5P0T
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic/Pin Plunger
Contact Rating @ Voltage:
1@125VAC 30VDC A
Maximum Movement Differential:
0.05 mm
Operating Force:
1.39 N
Termination Style:
PC Pins14023
Dimension:
12.7 x 5.08 x 11.94 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 1.39N Thru-Hole PC Pins Bulk
Search Keywords:
MMGGF5P0T
IN STOCK:
50
Ships today, if you order in
MOQ for out of Stock Qty:
30
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$26.54
$26.540
5
$25.61
$128.050
10
$25.14
$251.400
30
$24.30
$729.000
60
$23.94
$1,436.400
90
$23.57
$2,121.300
120
+
$23.23
$2,787.600
Product Guides