Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
RTAP4ES10W25NS
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
25 mm
Dimension:
25.8mm x 22mm x 53.3 mm
Actuator Style/Diameter:
Screwdriver Shaft/6
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30/36 °
Contact Rating @ Voltage:
5 A
1–4 Poles Coded Rotary Switch
Search Keywords:
RTAP4ES10W25NS
IN STOCK:
28
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$16.62
$83.100
48
$13.13
$630.240
96
$12.73
$1,222.080
144
$12.60
$1,814.400
288
$12.48
$3,594.240
528
$12.41
$6,552.480
1,008
+
$12.03
$12,126.240
DOWNLOADS