340100101BDBM17W2PNMB
C&K CONNECTD-Sub Mixed Contact Connector - Plug - Male Pins - 17 Position - Contact Arrangement 17W2 - Shell Size B - Solder Cup - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
C&K CONNECT
Part No:
340100101BDBM17W2PNMB
Alias/AKA:
C115371-5022
RoHS:
Yes
Supplier Standard Pack
5
The 340100101BDBM17W2PNMB from C&K CONNECT is through hole mounting D-Sub mixed contact connector, plug with male pins and solder cup termination. This connector has 17 positions, 17W2 contact arrangement and shell size B. Operating temperature range is from -55°C to 125°C.
Search Keywords:
340100101BDBM17W2PNMB
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$131.89
$131.890
5
$122.68
$613.400
10
$117.79
$1,177.900
25
$113.29
$2,832.250
50
$110.50
$5,525.000
75
$108.84
$8,163.000
100
+
$107.21
$10,721.000
Product Guides