340100504B
C&K ConnectD-Sub Contact - Female Socket - Size 20/26 - 26 / 28 / 30 AWG - Copper Alloy With Gold Plating - Reduced Bucket - Crimp Termination.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
C&K Connect
Part No:
340100504B
Alias/AKA:
C031-8997-101H
RoHS:
Yes
Supplier Standard Pack
250
The 340100504B from C&K CONNECT is D-Sub contact, female socket with size 20/26, reduced bucket and crimp termination. This gold plated copper alloy contact accept 26, 28 and 30AWG wires.
Search Keywords:
340100504B
IN STOCK:
1,033
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.88
$29.400
25
$5.79
$144.750
50
$5.70
$285.000
125
$5.62
$702.500
250
$3.46
$865.000
375
$2.74
$1,027.500
500
+
$2.68
$1,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
328592
SPLICE,SOLIS BUTT AU 18-16
340100505B
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
340100501B
D-Sub Contact - Male Pin - Size 20/20 - 20 / 22 / 24 AWG - Copper Alloy With Gold Plating ...
340100502B
D-Sub Contact - Female Socket - Size 20/20 - 20 / 22 / 24 AWG - Copper Alloy With Gold Pla...
340100503B
D-Sub Contact - Male Pin - Size 20/26 - 26 / 28 / 30 AWG - Copper Alloy With Gold Plating ...