41-10-LF-M
Calmark BirtcherGold Chem Film Wedge Lok PCB Retainer - 5 Inch Length - 5.71mm Expansion - Aluminum Alloy. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Calmark Birtcher
Part No:
41-10-LF-M
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The Calmark Birtcher part 41-10-LF-M is a high-quality Gold Chem Film Wedge Lok PCB Retainer designed for reliable and secure fastening of printed circuit boards (PCBs). With a 5-inch length and 5.71mm expansion, this retainer ensures a tight and precise fit, preventing any movement or damage to the PCBs during operation. Crafted from durable aluminum alloy, this retainer offers excellent strength and corrosion resistance. Its gold chem film finish provides additional protection against wear and tear. Ideal for various electronic applications, the Calmark Birtcher 41-10-LF-M offers superior performance and long-lasting durability.
Search Keywords:
4110LFM
IN STOCK:
0
On Order:
500
can ship 3/10/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$25.51
$25.510
10
$24.24
$242.400
30
$23.02
$690.600
50
$21.87
$1,093.500
100
$16.20
$1,620.000
500
+
$14.58
$7,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
5-749877-7
68 50SR PANEL MOUNT RCPT, ROHS
DS2E-S-DC5V-H162
High-Performance DC Stepping Motor with 5V and 162 Step Angle.
5447650-3
BULKHEAD JACK, SMA, HEX CRIMP
RJ2S-CL-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...