help desk software
DATA SHEET

30-711

Calrad Electronics

CONNECTOR AUDIO AND VIDEO WITH RUBBER ID BANDS USED TO COLOR CODE AUDIO AND VIDEO CONNECTORS

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Calrad Electronics
Part No:
30-711
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Stereo Jack3389
Gender:
F3371
Body Orientation:
Straight3367
Mounting:
Cable Mount3378
Housing Material:
N/A
Number of Contacts:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
CONNECTOR AUDIO AND VIDEO WITH RUBBER ID BANDS USED TO COLOR CODE AUDIO AND VIDEO CONNECTORS
Search Keywords:
30711
IN STOCK: 200
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$8.00
$32.000
25
$3.00
$75.000
50
$2.00
$100.000
100
$1.79
$179.000
250
$1.67
$417.500
500
$1.56
$780.000
1,000 +
$1.52
$1,520.000
Tools/3D Models
Product Guides