help desk software

97F9619

Capcom / Genteq

Film Capacitor - 370 VAC - 45uF - Oil-Filled (UL Approved) - Round.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Capcom / Genteq
Part No:
97F9619
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
The 97F9619 is capacior with operating temperature range from -40°C to 70°C.
Search Keywords:
97F9619
IN STOCK: 42
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$46.27
$138.810
8
$43.96
$351.680
16
$32.97
$527.520
24
$30.77
$738.480
32 +
$30.16
$965.120
Tools/3D Models