Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
AA2-B0-22-450-2B1-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC
Search Keywords:
AA2B0224502B1C
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$97.24
$97.240
5
$86.68
$433.400
10
$52.01
$520.100
25
$49.78
$1,244.500
50
$47.73
$2,386.500
100
$38.35
$3,835.000
250
+
$37.77
$9,442.500
Product Guides