CA3-B0-34-635-121-D
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 3Pole 35A 277VAC/480VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CA3-B0-34-635-121-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
35 A
Terminal Design:
Stud
Operating Temperature:
N/A
Mounting:
Panel Mount
The CARLING TECHNOLOGIES CA3-B0-34-635-121-D is a high-quality circuit breaker that offers reliable protection for electrical circuits. Designed with hydraulic magnetic technology, this 3-pole breaker helps prevent overloads and short circuits, ensuring the safety of your electrical system.With a current rating of 35A and a voltage rating of 277VAC/480VAC, this circuit breaker is suitable for a wide range of applications. Whether you need to protect residential, commercial, or industrial circuits, this breaker is up to the task.The CARLING TECHNOLOGIES CA3-B0-34-635-121-D is built to last, with durable construction and dependable performance. Its compact design allows for easy installation and integration into your existing electrical system.When it comes to circuit protection, trust the reliability and performance of CARLING TECHNOLOGIES. Choose the CA3-B0-34-635-121-D circuit breaker for efficient and effective protection of your electrical circuits.
Search Keywords:
CA3B034635121D
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$171.67
$171.670
3
$169.10
$507.300
5
$160.78
$803.900
10
$96.47
$964.700
25
+
$95.02
$2,375.500
Product Guides
Product Changes