CM2-B0-46-650-301-C
Carling TechnologiesHydraulic/Magnetic Circuit Breaker - 2 Pole - 50A - 480VAC/277VAC - Sealed Toggle (One Per Pole) - Series Trip (Current) - Without Aux Switch - 50/60Hz Long - High-inrush Delay - Stud 1/4-20 - No Legend - Standard Hex Nut - UL Recognized & CSA Accepted. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
CM2-B0-46-650-301-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The CM2-B0-46-650-301-C hydraulic magnetic circuit breakers are designed for those applications requiring higher amperage and voltage handling capability in a smaller package. The C-Series UL489 circuit breakers employ a unique arc chute design, which results in obtaining higher interrupting capacities. Typical applications are: marine, telecom/datacom industry, military, renewable energy systems, commercial HVAC, and generators & welder markets. Operating temperature range is from -40° C to +85° C.
Search Keywords:
CM2B046650301C
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$219.65
$219.650
5
$186.68
$933.400
10
$168.71
$1,687.100
25
$155.36
$3,884.000
50
$152.30
$7,615.000
75
$150.01
$11,250.750
100
+
$147.76
$14,776.000
Product Guides