MN2-B-22-625-4-2AA-B-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 2Pole 25A 250VAC 80VDC Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MN2-B-22-625-4-2AA-B-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
2
Current Rating:
25 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 25A 250VAC 80VDC Automotive
Search Keywords:
MN2B2262542AABC
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$84.34
$84.340
5
$73.39
$366.950
10
$42.20
$422.000
25
$40.98
$1,024.500
50
$38.73
$1,936.500
100
$31.97
$3,197.000
250
+
$30.71
$7,677.500
Product Guides