RCV-00001794
Carling TechnologiesSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 12VDC 150000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RCV-00001794
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES VLD1S004-1ZZ00-000 is a high-quality rocker switch designed for automotive applications. It features a durable construction and a sleek curved rocker design. This switch operates in a (ON) OFF (ON) configuration, allowing for versatile functionality. With a DPDT (double pole, double throw) configuration, it offers reliable performance for various electrical circuits. The quick connect terminals ensure easy installation and maintenance. Rated for 20A at 12VDC, this switch can handle demanding electrical loads. With a lifespan of 150,000 cycles, it is built to withstand heavy usage. This switch is available in bulk quantity, making it a cost-effective choice for automotive manufacturers and repair shops.
Search Keywords:
RCV00001794
IN STOCK:
0
On Order:
730
can ship 1/20/25
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$21.16
$211.600
30
$20.48
$614.400
50
$19.43
$971.500
100
$16.57
$1,657.000
250
$16.41
$4,102.500
500
$16.24
$8,120.000
1,000
+
$16.08
$16,080.000
Product Guides