Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
MP3020
RoHS:
Yes
HTS:
8504314065
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Core Type:
N/A
Mounting:
Flange Mount
Family:
MP
Maximum DCR Secondary Side:
N/A
Dimension:
120 x 16 x 45 mm
High Potential:
6000 VAC
Maximum DCR Primary Side:
N/A
CURRENT TRANSFORMER
Search Keywords:
MP3020
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$225.87
$225.870
2
$214.57
$429.140
3
$203.85
$611.550
4
+
$193.65
$774.600
Product Guides
CUSTOMERS
ALSO BOUGHT
207486-1
SIZE 23-16 RECEPTACLE,CPC
66261-4
MALE CONTACT ASSY. (L.P.)
66740-2
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Silver Plated Contacts.
312019-01
Cable Assembly Power Cord 2.743m 14AWG 3 POS Power to 3 POS Power M-F
1445080000
Square Crimp Tool, Wire-End Ferrules With / Without Plastic Collars