help desk software
DATA SHEET

RA6050-D16

Carlo Gavazzi

SSR ZS 600V 50A 4.5-32VDC .. see full description

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RA6050-D16
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
1600 V
Maximum Output Current:
50(RMS) A
Output Device:
N/A
Input Type:
DC
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.2 x 45.5 mm
The CARLO GAVAZZI part RA6050-D16 is a high-quality Solid State Relay (SSR) designed specifically for demanding industrial applications. It offers a switching capability of up to 600V and 50A, providing exceptional performance and versatility. With a wide input voltage range of 4.5-32VDC, this SSR is compatible with various control systems and can be used in a wide range of applications. Its compact design and reliable operation make it an ideal choice for automation, motor control, and power switching applications. Choose the CARLO GAVAZZI RA6050-D16 to ensure precise and efficient operation in your industrial system.
Search Keywords:
RA6050D16
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$172.85
$172.850
3
$164.21
$492.630
5 +
$156.00
$780.000
Tools/3D Models