Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC1A23A30KKE
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
230 V
Maximum Output Current:
30 A
Input Type:
AC,DC
Input Voltage:
275,190 V
Mounting:
DIN Rail
Dimension:
140.5 x 22.5 x 110 mm
1P-SSC-AC IN-ZC 230V 30A 800VP
Search Keywords:
RGC1A23A30KKE
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$76.23
$76.230
5
$72.42
$362.100
10
+
$68.80
$688.000
Product Guides