help desk software
DATA SHEET

RJD2A60D45E

Carlo Gavazzi

Relay SSR 15mA 32V DC-IN 45A 660V AC-OUT 8-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RJD2A60D45E
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
45(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
102.5 x 90 x 103 mm
Relay SSR 15mA 32V DC-IN 45A 660V AC-OUT 8-Pin
Search Keywords:
RJD2A60D45E
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$263.76
$263.760
3
$249.27
$747.810
5 +
$246.73
$1,233.650
Tools/3D Models
Product Guides