RMIA45115/120VAC
Carlo GavazziElectromechanical Relay 110V to 120VAC 11KOhm 5A 4PDT (( 21.5mm 28mm 36mm)) Plug-In Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RMIA45115/120VAC
RoHS:
Yes
HTS:
8535908085
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Relay Construction:
N/A
AC Coil Voltage:
110 to 120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Coil Resistance:
11 KOhm
Electromechanical Relay 110V to 120VAC 11KOhm 5A 4PDT (( 21.5mm 28mm 36mm)) Plug-In Industrial Relay
Search Keywords:
RMIA45115120VAC
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$9.75
$9.750
5
$9.26
$46.300
10
+
$8.80
$88.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides