Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RZ3A40D25
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
440 V
Maximum Output Current:
25(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
103 x 73.5 x 41 mm
RZ 25A 400V DC IP
Search Keywords:
RZ3A40D25
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$217.17
$217.170
3
$206.32
$618.960
5
+
$196.00
$980.000
Product Guides