Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD05181B
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
3 A
Maximum Output Power:
18 W
Input Connector Type:
N/A
Dimension:
115 x 22.5 x 90 mm
SPD05-18-1B (POWER SUPPLY)
Search Keywords:
SPD05181B
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$166.36
$166.360
3
$158.05
$474.150
5
+
$150.14
$750.700
Product Guides